Add To Favorites
Product Overview
Digi-Key Part Number 493-6662-1-ND
Quantity Available 4.730
Can ship immediately
Manufacturer

Manufacturer Part Number

RS80E122MDN1JT

Description CAP ALUM POLY 1200UF 2.5V TH
Expanded Description 1200µF ±20% 2.5V Aluminum Polymer Capacitor Radial, Can 7 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RS8 Series
Miniature Type Taping Spec
Product Training Modules Polymer Capacitors
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series FPCAP, RS8
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 1200µF
Tolerance ±20%
Voltage Rating 2.5V
ESR (Equivalent Series Resistance) 7 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 5.6A
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.354" (9.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-6662-1

20:17:35 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,58000 5,80
25 0,49720 12,43
50 0,46380 23,19
100 0,39750 39,75
250 0,36440 91,10
500 0,31470 157,35
1.000 0,26501 265,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-6662-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,22183
  • Bulk ? : RS80E122MDN1-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,31425
Send Feedback