Add To Favorites
Product Overview
Digi-Key Part Number 493-6651-1-ND
Quantity Available 1.698
Can ship immediately
Manufacturer

Manufacturer Part Number

RPS1H820MCN1GS

Description CAP ALUM POLY 82UF 20% 50V SMD
Expanded Description 82µF ±20% 50V Aluminum Polymer Capacitor Radial, Can - SMD 23 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RPS, RPA Series
Chip Type Tape Spec
Polymer Aluminum Land, Reflow
Product Training Modules Polymer Capacitors
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series FPCAP, RPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 82µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 23 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 2.8A
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-6651-1

11:44:53 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,69000 3,69
10 2,97300 29,73
25 2,79520 69,88
50 2,55740 127,87
100 2,31960 231,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-6651-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 1,69938
  • Digi-Reel® ? : 493-6651-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.698 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback