Add To Favorites
Product Overview
Digi-Key Part Number 493-6645-1-ND
Quantity Available 3.718
Can ship immediately
Manufacturer

Manufacturer Part Number

RPS1C271MCN1GS

Description CAP ALUM POLY 270UF 20% 16V SMD
Expanded Description 270µF ±20% 16V Aluminum Polymer Capacitor Radial, Can - SMD 14 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RPS, RPA Series
Chip Type Tape Spec
Polymer Aluminum Land, Reflow
Product Training Modules Polymer Capacitors
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series FPCAP, RPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 270µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 14 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current - Low Frequency 440mA @ 120Hz
Ripple Current - High Frequency 4.4A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-6645-1

09:24:54 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,12500 11,25
25 1,03160 25,79
50 0,97560 48,78
100 0,84410 84,41
250 0,75036 187,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-6645-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,55462
  • Digi-Reel® ? : 493-6645-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.718 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback