Add To Favorites
Product Overview
Digi-Key Part Number 493-14228-1-ND
Quantity Available 2.813
Can ship immediately
Manufacturer

Manufacturer Part Number

RNS1C101MDN1KX

Description CAP ALUM POLY 100UF 20% 16V T/H
Expanded Description 100µF ±20% 16V Aluminum Polymer Capacitor Radial, Can 21 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RNS Series
Miniature Type Taping Spec
Product Training Modules Polymer Capacitors
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series FPCAP, RNS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 21 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 3.9A
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-14228-1

05:27:40 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,48600 4,86
25 0,41680 10,42
50 0,38880 19,44
100 0,33330 33,33
250 0,30552 76,38
500 0,26384 131,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-14228-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,19837
  • Tape & Reel (TR) ? : RNS1C101MDN1PX-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,23407
  • Bulk ? : RNS1C101MDN1-ND
  • Minimum Quantity: 700  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,27796
Send Feedback