Add To Favorites
Product Overview
Digi-Key Part Number 493-3420-ND
Quantity Available 2.508
Can ship immediately
Manufacturer

Manufacturer Part Number

QYX2A682KTP

Description CAP FILM 6800PF 10% 100VDC RAD
Expanded Description 6800pF ±10% Film Capacitor 100V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets QYX Series
Plastic Film, Basic Pkg Unit
Catalog Page 1811 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QYX
Packaging ? Bulk ?
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.236" L x 0.110" W (6.00mm x 2.80mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3420

22:05:40 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,23800 2,38
25 0,19480 4,87
50 0,16640 8,32
100 0,14260 14,26
250 0,11880 29,70
500 0,10692 53,46
1.000 0,09029 90,29
5.000 0,08078 403,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback