Add To Favorites
Product Overview
Digi-Key Part Number 493-3416-ND
Quantity Available 3.375
Can ship immediately
Manufacturer

Manufacturer Part Number

QYX2A332KTP

Description CAP FILM 3300PF 10% 100VDC RAD
Expanded Description 3300pF ±10% Film Capacitor 100V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets QYX Series
Plastic Film, Basic Pkg Unit
Catalog Page 1811 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QYX
Packaging ? Bulk ?
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.110" W (5.50mm x 2.80mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.138" (3.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3416

22:41:40 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,23000 2,30
25 0,18800 4,70
50 0,16040 8,02
100 0,13750 13,75
250 0,11460 28,65
500 0,10314 51,57
1.000 0,08710 87,10
5.000 0,07793 389,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback