Add To Favorites
Product Overview
Digi-Key Part Number 493-3482-ND
Quantity Available 3.200
Can ship immediately
Manufacturer

Manufacturer Part Number

QYX2A332JTP

Description CAP FILM 3300PF 5% 100VDC RADIAL
Expanded Description 3300pF ±5% Film Capacitor 100V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets QYX Series
Plastic Film, Basic Pkg Unit
Catalog Page 1811 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QYX
Packaging ? Bulk ?
Part Status Active
Capacitance 3300pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.110" W (5.50mm x 2.80mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.138" (3.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3482

13:51:46 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,20100 2,01
25 0,16480 4,12
50 0,14060 7,03
100 0,12040 12,04
250 0,10040 25,10
500 0,09034 45,17
1.000 0,07628 76,28
5.000 0,06825 341,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback