Add To Favorites
Product Overview
Digi-Key Part Number 493-3438-ND
Quantity Available 2.534
Can ship immediately
Manufacturer

Manufacturer Part Number

QYX2A224KTP

Description CAP FILM 0.22UF 10% 100VDC RAD
Expanded Description 0.22µF ±10% Film Capacitor 100V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets QYX Series
Plastic Film, Basic Pkg Unit
Catalog Page 1811 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QYX
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.551" L x 0.276" W (14.00mm x 7.00mm)
Height - Seated (Max) 0.610" (15.50mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3438

02:54:01 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,65100 6,51
25 0,57600 14,40
50 0,54100 27,05
100 0,46580 46,58
250 0,42068 105,17
500 0,36058 180,29
1.000 0,31049 310,49
5.000 0,27544 1.377,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback