Add To Favorites
Product Overview
Digi-Key Part Number 493-3473-ND
Quantity Available 2.244
Can ship immediately
Manufacturer

Manufacturer Part Number

QYX1H334JTP

Description CAP FILM 0.33UF 5% 50VDC RADIAL
Expanded Description 0.33µF ±5% Film Capacitor 50V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets QYX Series
Plastic Film, Basic Pkg Unit
Catalog Page 1811 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QYX
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.315" W (12.50mm x 8.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3473

09:52:00 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,59800 5,98
25 0,52920 13,23
50 0,49720 24,86
100 0,42800 42,80
250 0,38660 96,65
500 0,33134 165,67
1.000 0,28532 285,32
5.000 0,25311 1.265,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback