Add To Favorites
Product Overview
Digi-Key Part Number 493-3405-ND
Quantity Available 7.583
Can ship immediately
Manufacturer

Manufacturer Part Number

QYX1H224KTP

Description CAP FILM 0.22UF 10% 50VDC RADIAL
Expanded Description 0.22µF ±10% Film Capacitor 50V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets QYX Series
Plastic Film, Basic Pkg Unit
Catalog Page 1810 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QYX
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.433" L x 0.256" W (11.00mm x 6.50mm)
Height - Seated (Max) 0.532" (13.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3405

23:35:21 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,49400 4,94
25 0,42200 10,55
50 0,37360 18,68
100 0,32550 32,55
250 0,27720 69,30
500 0,24106 120,53
1.000 0,20490 204,90
5.000 0,18079 903,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback