Add To Favorites
Product Overview
Digi-Key Part Number 493-3470-ND
Quantity Available 3.327
Can ship immediately
Manufacturer

Manufacturer Part Number

QYX1H184JTP

Description CAP FILM 0.18UF 5% 50VDC RADIAL
Expanded Description 0.18µF ±5% Film Capacitor 50V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets QYX Series
Plastic Film, Basic Pkg Unit
Catalog Page 1811 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QYX
Packaging ? Bulk ?
Part Status Active
Capacitance 0.18µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.413" L x 0.236" W (10.50mm x 6.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3470

22:16:05 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,34600 3,46
25 0,29560 7,39
50 0,26180 13,09
100 0,22800 22,80
250 0,19428 48,57
500 0,16892 84,46
1.000 0,14359 143,59
5.000 0,12669 633,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback