Add To Favorites
Product Overview
Digi-Key Part Number 493-3601-ND
Quantity Available 1.777
Can ship immediately
Manufacturer

Manufacturer Part Number

QXT2J103KRPT

Description CAP FILM 10000PF 10% 630VDC RAD
Expanded Description 10000pF ±10% Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets QXT Series
Plastic Film, Basic Pkg Unit
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1810 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QXT
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage Rating - AC 300V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.748" L x 0.268" W (19.00mm x 6.80mm)
Height - Seated (Max) 0.622" (15.80mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Frequency, Switching
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3601

07:33:12 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,84300 8,43
25 0,77200 19,30
50 0,73020 36,51
100 0,63190 63,19
250 0,56168 140,42
500 0,47744 238,72
1.000 0,42126 421,26
5.000 0,37913 1.895,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback