Add To Favorites
Product Overview
Digi-Key Part Number 493-3599-ND
Quantity Available
Manufacturer

Manufacturer Part Number

QXT2G104KRPT

Description CAP FILM 0.1UF 10% 400VDC RADIAL
Expanded Description 0.1µF ±10% Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets QXT Series
Plastic Film, Basic Pkg Unit
Catalog Page 1810 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QXT
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.945" L x 0.366" W (24.00mm x 9.30mm)
Height - Seated (Max) 0.811" (20.60mm)
Termination PC Pins
Lead Spacing 0.787" (20.00mm)
Applications High Frequency, Switching
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3599

16:19:14 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,78000 1,78
10 1,41100 14,11
25 1,29320 32,33
50 1,22280 61,14
100 1,05820 105,82
250 0,94060 235,15
500 0,79952 399,76
1.000 0,70545 705,45
5.000 0,63491 3.174,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback