Add To Favorites
Product Overview
Digi-Key Part Number 493-3656-ND
Quantity Available 3.408
Can ship immediately
Manufacturer

Manufacturer Part Number

QXP2J333KRPT

Description CAP FILM 0.033UF 10% 630VDC RAD
Expanded Description 0.033µF ±10% Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Plastic Film, Basic Pkg Unit
QXP Series
Catalog Page 1812 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QXP
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.630" L x 0.295" W (16.00mm x 7.50mm)
Height - Seated (Max) 0.500" (12.70mm)
Termination PC Pins
Lead Spacing 0.492" (12.50mm)
Applications High Frequency, Switching
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3656

04:35:52 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,75000 7,50
25 0,66320 16,58
50 0,62280 31,14
100 0,53640 53,64
250 0,48448 121,12
500 0,41524 207,62
1.000 0,35758 357,58
5.000 0,31720 1.586,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback