Add To Favorites
Product Overview
Digi-Key Part Number 493-3659-ND
Quantity Available 1.098
Can ship immediately
Manufacturer

Manufacturer Part Number

QXP2J104KRPT

Description CAP FILM 0.1UF 10% 630VDC RADIAL
Expanded Description 0.1µF ±10% Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Plastic Film, Basic Pkg Unit
QXP Series
Catalog Page 1812 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QXP
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.827" L x 0.323" W (21.00mm x 8.20mm)
Height - Seated (Max) 0.626" (15.90mm)
Termination PC Pins
Lead Spacing 0.689" (17.50mm)
Applications High Frequency, Switching
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3659

23:19:54 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09
10 0,86200 8,62
25 0,79000 19,75
50 0,74660 37,33
100 0,64610 64,61
250 0,57436 143,59
500 0,48820 244,10
1.000 0,43076 430,76
5.000 0,38769 1.938,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback