Add To Favorites
Product Overview
Digi-Key Part Number 493-3649-ND
Quantity Available 3.131
Can ship immediately
Manufacturer

Manufacturer Part Number

QXP2G474KRPT

Description CAP FILM 0.47UF 10% 400VDC RAD
Expanded Description 0.47µF ±10% Film Capacitor 160V 400V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Plastic Film, Basic Pkg Unit
QXP Series
Catalog Page 1812 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QXP
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.409" W (26.50mm x 10.40mm)
Height - Seated (Max) 0.795" (20.20mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications High Frequency, Switching
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3649

16:39:05 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,44600 14,46
25 1,31440 32,86
50 1,26220 63,11
100 1,10430 110,43
250 0,94660 236,65
500 0,84140 420,70
1.000 0,73622 736,22
5.000 0,68364 3.418,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback