Add To Favorites
Product Overview
Digi-Key Part Number 493-3641-ND
Quantity Available 1.571
Can ship immediately
Manufacturer

Manufacturer Part Number

QXP2G223KRPT

Description CAP FILM 0.022UF 10% 400VDC RAD
Expanded Description 0.022µF ±10% Film Capacitor 160V 400V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Plastic Film, Basic Pkg Unit
QXP Series
Catalog Page 1812 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QXP
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.630" L x 0.228" W (16.00mm x 5.80mm)
Height - Seated (Max) 0.429" (10.90mm)
Termination PC Pins
Lead Spacing 0.492" (12.50mm)
Applications High Frequency, Switching
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-3655-ND QXP2J223KRPT Nichicon Bulk ? 933 - Immediate
0,93000 1
Additional Resources
Standard Package ? 100
Other Names 493-3641

10:08:56 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,68600 6,86
25 0,60760 15,19
50 0,57040 28,52
100 0,49120 49,12
250 0,44368 110,92
500 0,38030 190,15
1.000 0,32748 327,48
5.000 0,29050 1.452,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback