Add To Favorites
Product Overview
Digi-Key Part Number 493-3645-ND
Quantity Available 932
Can ship immediately
Manufacturer

Manufacturer Part Number

QXP2G104KRPT

Description CAP FILM 0.1UF 10% 400VDC RADIAL
Expanded Description 0.10µF ±10% Film Capacitor 160V 400V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Plastic Film, Basic Pkg Unit
QXP Series
Catalog Page 1812 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QXP
Packaging ? Bulk ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.827" L x 0.299" W (21.00mm x 7.60mm)
Height - Seated (Max) 0.520" (13.20mm)
Termination PC Pins
Lead Spacing 0.689" (17.50mm)
Applications High Frequency, Switching
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-3659-ND QXP2J104KRPT Nichicon Bulk ? 5 - Immediate
1,12000 1
Additional Resources
Standard Package ? 100
Other Names 493-3645

02:33:44 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,82100 8,21
25 0,75240 18,81
50 0,71140 35,57
100 0,61570 61,57
250 0,54728 136,82
500 0,46520 232,60
1.000 0,41046 410,46
5.000 0,36941 1.847,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback