Add To Favorites
Product Overview
Digi-Key Part Number 493-3637-ND
Quantity Available 2.657
Can ship immediately
Manufacturer

Manufacturer Part Number

QXP2E105KRPT

Description CAP FILM 1UF 10% 250VDC RADIAL
Expanded Description 1µF ±10% Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Plastic Film, Basic Pkg Unit
QXP Series
Catalog Page 1812 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QXP
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC 125V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.390" W (26.50mm x 9.90mm)
Height - Seated (Max) 0.756" (19.20mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications High Frequency, Switching
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3637

05:23:24 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,80000 1,80
10 1,45800 14,58
25 1,32480 33,12
50 1,27200 63,60
100 1,11290 111,29
250 0,95392 238,48
500 0,84794 423,97
1.000 0,74195 741,95
5.000 0,68895 3.444,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback