Add To Favorites
Product Overview
Digi-Key Part Number 493-3611-ND
Quantity Available 1.090
Can ship immediately
Manufacturer

Manufacturer Part Number

QXL2B104KTPT

Description CAP FILM 0.1UF 10% 125VAC RADIAL
Expanded Description 0.10µF ±10% Film Capacitor 125V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets QXL Series
Plastic Film, Basic Pkg Unit
Catalog Page 1812 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QXL
Packaging ? Bulk ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage Rating - AC 125V
Voltage Rating - DC -
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.433" L x 0.268" W (11.00mm x 6.80mm)
Height - Seated (Max) 0.469" (11.90mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Frequency, Switching
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3611

20:49:18 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,73500 7,35
25 0,65000 16,25
50 0,61060 30,53
100 0,52580 52,58
250 0,47488 118,72
500 0,40704 203,52
1.000 0,35050 350,50
5.000 0,31093 1.554,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback