Add To Favorites
Product Overview
Digi-Key Part Number 493-3574-ND
Quantity Available 11.713
Can ship immediately
Manufacturer

Manufacturer Part Number

QXK2G104KTPTZH

Description CAP FILM 0.1UF 10% 400VDC RADIAL
Expanded Description 0.10µF ±10% Film Capacitor 200V 400V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QXK-ZH
Packaging ? Bulk ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.610" L x 0.287" W (15.50mm x 7.30mm)
Height - Seated (Max) 0.508" (12.90mm)
Termination PC Pins
Lead Spacing 0.492" (12.50mm)
Applications High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3574

11:40:30 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,75100 7,51
25 0,68840 17,21
50 0,65080 32,54
100 0,56320 56,32
250 0,50064 125,16
500 0,42554 212,77
1.000 0,37547 375,47
5.000 0,33793 1.689,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback