Add To Favorites
Product Overview
Digi-Key Part Number 493-10201-ND
Quantity Available 98
Can ship immediately
Manufacturer

Manufacturer Part Number

QAP2G475KRP

Description CAP FILM 4.7UF 10% 400VDC AXIAL
Expanded Description 4.7µF ±10% Film Capacitor 400V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets QAP Series
Plastic Film, Basic Pkg Unit
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QAP
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 1.130" W, 0.748" T x 2.047" L (28.70mm, 19.00mm x 52.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Frequency, Switching
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-10201

06:22:44 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,10000 5,10
10 4,59000 45,90
25 4,28360 107,09
50 3,97740 198,87
100 3,46750 346,75
250 3,05956 764,89
500 2,85558 1.427,79
1.000 2,65161 2.651,61
5.000 2,54963 12.748,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback