Add To Favorites
Product Overview
Digi-Key Part Number 493-13019-ND
Quantity Available 105
Can ship immediately
Manufacturer

Manufacturer Part Number

QAK2G225KTP

Description CAP FILM 2.2UF 10% 400VDC AXIAL
Expanded Description 2.2µF ±10% Film Capacitor 400V Polyester, Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets QAK Series Q Type
Plastic Film, Basic Pkg Unit
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QAK
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.906" W, 0.472" T x 1.299" L (23.00mm, 12.00mm x 33.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-13019
QAK2G225KTP-ND

17:41:18 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,38000 4,38
10 3,53300 35,33
25 3,32120 83,03
50 3,03880 151,94
100 2,75600 275,60
250 2,26136 565,34
500 2,04936 1.024,68
1.000 1,90803 1.908,03
5.000 1,80203 9.010,15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback