Add To Favorites
Product Overview
Digi-Key Part Number 493-4686-1-ND
Quantity Available 770
Can ship immediately
Manufacturer

Manufacturer Part Number

PLX1V101MDL1TD

Description CAP ALUM POLY 100UF 20% 35V T/H
Expanded Description 100µF ±20% 35V Aluminum Polymer Capacitor Radial, Can 28 mOhm 3000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets PLX Series
Miniature Type Taping Spec
Product Training Modules Polymer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PLX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 28 mOhm
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Applications -
Ripple Current - Low Frequency -
Ripple Current - High Frequency 2.7A @ 100kHz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 493-4686-1

21:44:20 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,94000 3,94
10 3,17800 31,78
25 2,98720 74,68
50 2,73280 136,64
100 2,47880 247,88
250 2,03384 508,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 493-14207-ND
  • Minimum Quantity: 1
  • Quantity Available: 699 - Immediate
  • Unit Price: 3,43000
  • Tape & Box (TB) ? : 493-4686-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,60272
Send Feedback