Add To Favorites
Product Overview
Digi-Key Part Number 493-4685-1-ND
Quantity Available 5.870
Can ship immediately
Manufacturer

Manufacturer Part Number

PLX1H470MDL1TD

Description CAP ALUM POLY 47UF 20% 50V T/H
Expanded Description 47µF ±20% 50V Aluminum Polymer Capacitor Radial, Can 29 mOhm 3000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets PLX Series
Miniature Type Taping Spec
Product Training Modules Polymer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PLX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 47µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 29 mOhm
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Applications -
Ripple Current - Low Frequency -
Ripple Current - High Frequency 2.6A @ 100kHz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-4685-1

17:09:24 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,01000 4,01
10 3,23800 32,38
25 3,04400 76,10
50 2,78480 139,24
100 2,52570 252,57
250 2,07240 518,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4685-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.500 - Immediate
  • Unit Price: 1,63312
  • Bulk ? : 493-14206-ND
  • Minimum Quantity: 1
  • Quantity Available: 285 - Immediate
  • Unit Price: 3,49000
Send Feedback