Add To Favorites
Product Overview
Digi-Key Part Number 493-4688-1-ND
Quantity Available 760
Can ship immediately
Manufacturer

Manufacturer Part Number

PLX1E181MDL1TD

Description CAP ALUM POLY 180UF 20% 25V T/H
Expanded Description 180µF ±20% 25V Aluminum Polymer Capacitor Radial, Can 25 mOhm 3000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets PLX Series
Miniature Type Taping Spec
Product Training Modules Polymer Capacitors
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PLX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 180µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 25 mOhm
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Applications -
Ripple Current - Low Frequency -
Ripple Current - High Frequency 2.8A @ 100kHz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-4688-1

15:52:36 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,75000 3,75
10 3,02400 30,24
25 2,84200 71,05
50 2,60020 130,01
100 2,35820 235,82
250 1,93496 483,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4688-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,52484
  • Bulk ? : 493-14202-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: 3,26000
Send Feedback