Add To Favorites
Product Overview
Digi-Key Part Number 493-4679-1-ND
Quantity Available 6.395
Can ship immediately
Manufacturer

Manufacturer Part Number

PLX1C151MCL1TD

Description CAP ALUM POLY 150UF 20% 16V T/H
Expanded Description 150µF ±20% 16V Aluminum Polymer Capacitor Radial, Can 26 mOhm 3000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets PLX Series
Miniature Type Taping Spec
Product Training Modules Polymer Capacitors
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PLX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 26 mOhm
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Applications -
Ripple Current 810mA
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-4679-1

05:31:42 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,65000 16,50
25 1,50000 37,50
50 1,44000 72,00
100 1,26000 126,00
250 1,08000 270,00
500 0,95998 479,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4679-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,74998
  • Bulk ? : 493-14195-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: 1,82000
Send Feedback