Add To Favorites
Product Overview
Digi-Key Part Number 493-4578-1-ND
Quantity Available 2.750
Can ship immediately
Manufacturer

Manufacturer Part Number

PLV2A100MDL1TD

Description CAP ALUM POLY 10UF 20% 100V T/H
Expanded Description 10µF ±20% 100V Aluminum Polymer Capacitor Radial, Can 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PLV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 10µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-4578-1

14:42:08 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,30000 3,30
10 2,66500 26,65
25 2,50560 62,64
50 2,29220 114,61
100 2,07900 207,90
250 1,70588 426,47
500 1,54594 772,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4578-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,33270
  • Bulk ? : 493-14192-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 3,23000
Send Feedback