Add To Favorites
Product Overview
Digi-Key Part Number 493-3868-1-ND
Quantity Available 9.173
Can ship immediately
Manufacturer

Manufacturer Part Number

PLV1V151MDL1TD

Description CAP ALUM POLY 150UF 20% 35V T/H
Expanded Description 150µF ±20% 35V Aluminum Polymer Capacitor Radial, Can 26 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PLV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 26 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current - Low Frequency -
Ripple Current - High Frequency 2.7A @ 100kHz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 493-3868-1

08:57:59 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,95000 2,95
10 2,37600 23,76
25 2,23400 55,85
50 2,04380 102,19
100 1,85350 185,35
250 1,52088 380,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-3868-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 1,32250
  • Bulk ? : 493-14189-ND
  • Minimum Quantity: 1
  • Quantity Available: 549 - Immediate
  • Unit Price: 2,81000
Send Feedback