Add To Favorites
Product Overview
Digi-Key Part Number 493-14125-1-ND
Quantity Available 3.913
Can ship immediately
Manufacturer

Manufacturer Part Number

PLF1E100MCL2TP

Description CAP ALUM POLY 10UF 20% 25V T/H
Expanded Description 10µF ±20% 25V Aluminum Polymer Capacitor Radial, Can 60 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PLF Series
Miniature Type Taping Spec
Product Training Modules Polymer Capacitors
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 10µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 60 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 1.5A
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 493-14125-1

02:43:13 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 0,94000 9,40
25 0,86200 21,55
50 0,81460 40,73
100 0,70510 70,51
250 0,62672 156,68
500 0,53270 266,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-14125-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,41967
  • Bulk ? : 493-13366-ND
  • Minimum Quantity: 1
  • Quantity Available: 308 - Immediate
  • Unit Price: 1,07000
Send Feedback