Add To Favorites
Product Overview
Digi-Key Part Number 493-4691-1-ND
Quantity Available 1.861
Can ship immediately
Manufacturer

Manufacturer Part Number

PCX1V101MCL1GS

Description CAP ALUM POLY 100UF 20% 35V SMD
Expanded Description 100µF ±20% 35V Aluminum Polymer Capacitor Radial, Can - SMD 29 mOhm 3000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets PCX Series
Chip Type Tape Spec
Polymer Aluminum Land, Reflow
Product Training Modules Polymer Capacitors
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 29 mOhm
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Applications -
Ripple Current 990mA
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 493-4691-1

18:42:47 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,57000 3,57
10 2,87700 28,77
25 2,70440 67,61
50 2,47420 123,71
100 2,24410 224,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4691-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 1,64403
  • Digi-Reel® ? : 493-4691-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.861 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback