Add To Favorites
Product Overview
Digi-Key Part Number 493-4692-1-ND
Quantity Available 1.290
Can ship immediately
Manufacturer

Manufacturer Part Number

PCX1H470MCL1GS

Description CAP ALUM POLY 47UF 20% 50V SMD
Expanded Description 47µF ±20% 50V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 3000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets PCX Series
Chip Type Tape Spec
Polymer Aluminum Land, Reflow
Product Training Modules Polymer Capacitors
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 47µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 30 mOhm
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Applications -
Ripple Current 970mA
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-4692-1

16:09:37 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,97000 3,97
10 3,20600 32,06
25 3,01320 75,33
50 2,75720 137,86
100 2,50060 250,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4692-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 1,83193
  • Digi-Reel® ? : 493-4692-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.290 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback