Add To Favorites
Product Overview
Digi-Key Part Number 493-4674-1-ND
Quantity Available 13.038
Can ship immediately
Manufacturer

Manufacturer Part Number

PCX1C470MCL1GS

Description CAP ALUM POLY 47UF 20% 16V SMD
Expanded Description 47µF ±20% 16V Aluminum Polymer Capacitor Radial, Can - SMD 55 mOhm 1500 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets PCX Series
Chip Type Tape Spec
Polymer Aluminum Land, Reflow
Product Training Modules Polymer Capacitors
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 47µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 55 mOhm
Lifetime @ Temp. 1500 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Applications -
Ripple Current 390mA
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 493-4674-1

16:20:26 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,75900 7,59
25 0,69600 17,40
50 0,65780 32,89
100 0,56940 56,94
250 0,50612 126,53
500 0,43018 215,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4674-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 13.000 - Immediate
  • Unit Price: 0,35020
  • Digi-Reel® ? : 493-4674-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.038 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback