Add To Favorites
Product Overview
Digi-Key Part Number 493-7828-1-ND
Quantity Available 302
Can ship immediately
Manufacturer

Manufacturer Part Number

PCV2B150MCL1GS

Description CAP ALUM POLY 15UF 20% 125V SMD
Expanded Description 15µF ±20% 125V Aluminum Polymer Capacitor Radial, Can - SMD 48 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 15µF
Tolerance ±20%
Voltage Rating 125V
ESR (Equivalent Series Resistance) 48 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current - Low Frequency -
Ripple Current - High Frequency 2A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.504" (12.80mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 493-7828-1

09:59:36 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,19000 4,19
10 3,38000 33,80
25 3,17720 79,43
50 2,90660 145,33
100 2,63620 263,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-7828-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 1,88090
  • Digi-Reel® ? : 493-7828-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 302 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback