Add To Favorites
Product Overview
Digi-Key Part Number 493-7827-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PCV2B120MCL1GS

Description CAP ALUM POLY 12UF 20% 125V SMD
Expanded Description 12µF ±20% 125V Aluminum Polymer Capacitor Radial, Can - SMD 69 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 12µF
Tolerance ±20%
Voltage Rating 125V
ESR (Equivalent Series Resistance) 69 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current - Low Frequency -
Ripple Current - High Frequency 1.4A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.398" (10.10mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-7827-1

18:30:35 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,74000 3,74
10 3,01100 30,11
25 2,83040 70,76
50 2,58960 129,48
100 2,34870 234,87
250 1,92716 481,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-7827-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,51868
  • Digi-Reel® ? : 493-7827-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback