Add To Favorites
Product Overview
Digi-Key Part Number 493-4547-1-ND
Quantity Available 3.960
Can ship immediately
Manufacturer

Manufacturer Part Number

PCV1V820MCL7GS

Description CAP ALUM POLY 82UF 20% 35V SMD
Expanded Description 82µF ±20% 35V Aluminum Polymer Capacitor Radial, Can - SMD 24 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 82µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 24 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 3.6A
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 493-4547-1

12:23:48 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,51000 2,51
10 2,03300 20,33
25 1,84880 46,22
50 1,77500 88,75
100 1,55310 155,31
250 1,33124 332,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4547-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 1,05654
  • Digi-Reel® ? : 493-4547-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.960 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback