Add To Favorites
Product Overview
Digi-Key Part Number 493-4387-1-ND
Quantity Available 1.129
Can ship immediately
Manufacturer

Manufacturer Part Number

PCV1V680MCL1GS

Description CAP ALUM POLY 68UF 20% 35V SMD
Expanded Description 68µF ±20% 35V Aluminum Polymer Capacitor Radial, Can - SMD 37 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 68µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 37 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current - Low Frequency -
Ripple Current - High Frequency 1.8A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-4387-1

21:52:03 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,38000 2,38
10 1,92400 19,24
25 1,74880 43,72
50 1,67860 83,93
100 1,46890 146,89
250 1,25904 314,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4387-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,97316
  • Digi-Reel® ? : 493-4387-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.129 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback