Add To Favorites
Product Overview
Digi-Key Part Number 493-4383-1-ND
Quantity Available 1.338
Can ship immediately
Manufacturer

Manufacturer Part Number

PCV1V180MCL1GS

Description CAP ALUM POLY 18UF 20% 35V SMD
Expanded Description 18µF ±20% 35V Aluminum Polymer Capacitor Radial, Can - SMD 64 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 18µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 64 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 900mA
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-4383-1

15:49:05 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,82300 8,23
25 0,75440 18,86
50 0,71340 35,67
100 0,61740 61,74
250 0,54876 137,19
500 0,46644 233,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4383-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,36746
  • Digi-Reel® ? : 493-4383-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.338 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback