Add To Favorites
Product Overview
Digi-Key Part Number 493-4568-1-ND
Quantity Available 22.308
Can ship immediately
Manufacturer

Manufacturer Part Number

PCV1K150MCL1GS

Description CAP ALUM POLY 15UF 20% 80V SMD
Expanded Description 15µF ±20% 80V Aluminum Polymer Capacitor Radial, Can - SMD 39 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 15µF
Tolerance ±20%
Voltage Rating 80V
ESR (Equivalent Series Resistance) 39 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-4568-1

02:05:58 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,15000 3,15
10 2,53400 25,34
25 2,38160 59,54
50 2,17880 108,94
100 1,97620 197,62
250 1,62148 405,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4568-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 1,44776
  • Digi-Reel® ? : 493-4568-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.308 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback