Add To Favorites
Product Overview
Digi-Key Part Number 493-4393-1-ND
Quantity Available 407
Can ship immediately
Manufacturer

Manufacturer Part Number

PCV1H390MCL1GS

Description CAP ALUM POLY 39UF 20% 50V SMD
Expanded Description 39µF ±20% 50V Aluminum Polymer Capacitor Radial, Can - SMD 34 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 39µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 34 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 2A
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-4393-1

13:51:48 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,65100 16,51
25 1,50120 37,53
50 1,44080 72,04
100 1,26080 126,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4393-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 0,96488
  • Digi-Reel® ? : 493-4393-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 407 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback