Add To Favorites
Product Overview
Digi-Key Part Number 493-4539-1-ND
Quantity Available 3.681
Can ship immediately
Manufacturer

Manufacturer Part Number

PCV1E820MCL2GS

Description CAP ALUM POLY 82UF 20% 25V SMD
Expanded Description 82µF ±20% 25V Aluminum Polymer Capacitor Radial, Can - SMD 47 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 82µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 47 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 1.4A
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Kits
Additional Resources
Standard Package ? 1
Other Names 493-4539-1

17:54:59 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,65300 16,53
25 1,50280 37,57
50 1,44280 72,14
100 1,26230 126,23
250 1,08204 270,51
500 0,96180 480,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4539-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,75141
  • Digi-Reel® ? : 493-4539-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.681 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback