Add To Favorites
Product Overview
Digi-Key Part Number 493-4376-1-ND
Quantity Available 2.397
Can ship immediately
Manufacturer

Manufacturer Part Number

PCV1E330MCL1GS

Description CAP ALUM POLY 33UF 20% 25V SMD
Expanded Description 33µF ±20% 25V Aluminum Polymer Capacitor Radial, Can - SMD 60 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 33µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 60 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 900mA
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Kits
Additional Resources
Standard Package ? 1
Other Names 493-4376-1

08:44:37 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,81900 8,19
25 0,75080 18,77
50 0,71000 35,50
100 0,61430 61,43
250 0,54604 136,51
500 0,46412 232,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4376-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,36564
  • Digi-Reel® ? : 493-4376-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.397 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback