Add To Favorites
Product Overview
Digi-Key Part Number 493-4382-1-ND
Quantity Available 3.578
Can ship immediately
Manufacturer

Manufacturer Part Number

PCV1E271MCL1GS

Description CAP ALUM POLY 270UF 20% 25V SMD
Expanded Description 270µF ±20% 25V Aluminum Polymer Capacitor Radial, Can - SMD 27 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 270µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 27 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current - Low Frequency -
Ripple Current - High Frequency 2.7A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-4382-1

11:18:56 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,12000 3,12
10 2,53100 25,31
25 2,30040 57,51
50 2,20840 110,42
100 1,93240 193,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4382-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 3.200 - Immediate
  • Unit Price: 1,44023
  • Digi-Reel® ? : 493-4382-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.578 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback