Add To Favorites
Product Overview
Digi-Key Part Number 493-4540-1-ND
Quantity Available 1.731
Can ship immediately
Manufacturer

Manufacturer Part Number

PCV1E151MCL7GS

Description CAP ALUM POLY 150UF 20% 25V SMD
Expanded Description 150µF ±20% 25V Aluminum Polymer Capacitor Radial, Can - SMD 23 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 23 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 3.6A
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-4540-1

19:47:08 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,57000 2,57
10 2,07400 20,74
25 1,88520 47,13
50 1,80980 90,49
100 1,58370 158,37
250 1,35736 339,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4540-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,07730
  • Digi-Reel® ? : 493-4540-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.731 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback