Add To Favorites
Product Overview
Digi-Key Part Number 493-4372-1-ND
Quantity Available 3.564
Can ship immediately
Manufacturer

Manufacturer Part Number

PCV1D221MCL1GS

Description CAP ALUM POLY 220UF 20% 20V SMD
Expanded Description 220µF ±20% 20V Aluminum Polymer Capacitor Radial, Can - SMD 27 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage Rating 20V
ESR (Equivalent Series Resistance) 27 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current - Low Frequency -
Ripple Current - High Frequency 2.3A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
  • MMJX1H40N150 - IXYS | MMJX1H40N150-ND DigiKey Electronics
  • MMJX1H40N150
  • IXYS
  • THYRISTOR MOS 1500V 40A SMPD
  • Unit Price 29,81000
  • MMJX1H40N150-ND
Additional Resources
Standard Package ? 1
Other Names 493-4372-1

04:43:19 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,35000 2,35
10 1,90400 19,04
25 1,73120 43,28
50 1,66200 83,10
100 1,45420 145,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4372-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 3.200 - Immediate
  • Unit Price: 1,08393
  • Digi-Reel® ? : 493-4372-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.564 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback