Add To Favorites
Product Overview
Digi-Key Part Number 493-13735-1-ND
Quantity Available 1.914
Can ship immediately
Manufacturer

Manufacturer Part Number

PCR1C471MCL1GS

Description CAP ALUM POLY 470UF 20% 16V SMD
Expanded Description 470µF ±20% 16V Aluminum Polymer Capacitor Radial, Can - SMD 22 mOhm 4000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets Chip Type Tape Spec
PCR Series
Polymer Aluminum Land, Reflow
Product Training Modules Polymer Capacitors
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 22 mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Ripple Current - Low Frequency -
Ripple Current - High Frequency 2.2A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.319" (8.10mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-13735-1

21:15:51 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,31800 23,18
25 2,10720 52,68
50 2,02280 101,14
100 1,77000 177,00
250 1,51716 379,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-13735-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,17268
  • Digi-Reel® ? : 493-13735-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.914 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback