Add To Favorites
Product Overview
Digi-Key Part Number 493-3081-1-ND
Quantity Available 199
Can ship immediately
Manufacturer

Manufacturer Part Number

PCG0G272MCL1GS

Description CAP ALUM POLY 2700UF 20% 4V SMD
Expanded Description 2700µF ±20% 4V Aluminum Polymer Capacitor Radial, Can - SMD 11 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 2700µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) 11 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 5.3A
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-4588-1-ND PCG0J272MCL1GS Nichicon Cut Tape (CT) ? 30.807 - Immediate
1,96000 1
Additional Resources
Standard Package ? 1
Other Names 493-3081-1

08:07:41 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,42300 14,23
25 1,29360 32,34
50 1,24180 62,09
100 1,08670 108,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-3081-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 0,92408
  • Digi-Reel® ? : 493-3081-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 199 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback