Add To Favorites
Product Overview
Digi-Key Part Number 493-9228-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

LNY2V103MSEH

Description CAP ALUM 10000UF 20% 350V SCREW
Expanded Description 10000µF 350V Aluminum Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LNY
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 23.5A @ 120Hz
Impedance -
Lead Spacing 1.252" (31.80mm)
Size / Dimension 3.000" Dia (76.20mm)
Height - Seated (Max) 4.921" (125.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 5
Other Names 493-9228
LNY2V103MSEH-ND

22:15:51 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 95,38000 95,38
10 90,44900 904,49
25 88,80400 2.220,10
50 85,51500 4.275,75
100 83,87050 8.387,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback