Add To Favorites
Product Overview
Digi-Key Part Number LNX2W822MSEJ-ND
Quantity Available 44
Can ship immediately
Manufacturer

Manufacturer Part Number

LNX2W822MSEJ

Description CAP ALUM 8200UF 20% 450V SCREW
Expanded Description 8200µF 450V Aluminum Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LNX
Packaging ? Bulk ?
Part Status Active
Capacitance 8200µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 20000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 19.8A @ 120Hz
Impedance -
Lead Spacing 0.500" (12.70mm)
Size / Dimension 3.543" Dia (90.00mm)
Height - Seated (Max) 6.693" (170.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 10

06:23:21 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 134,47000 134,47
10 130,07600 1.300,76
25 124,69680 3.117,42
50 122,25180 6.112,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback