Add To Favorites
Product Overview
Digi-Key Part Number 493-9204-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

LNX2J222MSEJ

Description CAP ALUM 2200UF 20% 630V SCREW
Expanded Description 2200µF 630V Aluminum Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LNX
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 630V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 10.7A @ 120Hz
Impedance -
Lead Spacing 1.252" (31.80mm)
Size / Dimension 3.543" Dia (90.00mm)
Height - Seated (Max) 5.236" (133.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 1
Other Names 493-9204
LNX2J222MSEJ-ND

13:31:04 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 135,67000 135,67
10 131,22500 1.312,25
25 125,79800 3.144,95
50 123,33120 6.166,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback